KYOCERA AVX, VC Varistor 1 A, Clamping 60 V
- RS Stock No.:
- 166-7876
- Mfr. Part No.:
- VC080526C580DP
- Manufacturer:
- KYOCERA AVX
Get a bulk buy discount
Add 10000 more to save €40.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€146.00
(exc. VAT)
€180.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 9000 | €0.146 | €146.00 | - |
| 10000 - 19000 | €0.142 | €142.00 | €40.00 |
| 20000 - 24000 | €0.138 | €138.00 | €160.00 |
| 25000 - 49000 | €0.135 | €135.00 | €275.00 |
| 50000 + | €0.131 | €131.00 | €750.00 |
*price indicative
- RS Stock No.:
- 166-7876
- Mfr. Part No.:
- VC080526C580DP
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Varistor | |
| Clamping Voltage VC | 60V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | VC | |
| Maximum AC Voltage | 18V ac | |
| Maximum Surge Current | 100A | |
| Maximum DC Voltage | 26V dc | |
| Length | 2.01mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.25mm | |
| Height | 1.02mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Energy Rating | 0.3J | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Varistor | ||
Clamping Voltage VC 60V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series VC | ||
Maximum AC Voltage 18V ac | ||
Maximum Surge Current 100A | ||
Maximum DC Voltage 26V dc | ||
Length 2.01mm | ||
Maximum Operating Temperature 125°C | ||
Depth 1.25mm | ||
Height 1.02mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Energy Rating 0.3J | ||
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
