Wurth Elektronik, WE-VD Varistor 840 pF 50 A, Clamping 340 V, Varistor 200 V
- RS Stock No.:
- 163-3860
- Mfr. Part No.:
- 820441311E
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 750 units)*
€405.75
(exc. VAT)
€498.75
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 750 + | €0.541 | €405.75 |
*price indicative
- RS Stock No.:
- 163-3860
- Mfr. Part No.:
- 820441311E
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Varistor Voltage | 200 V | |
| Clamping Voltage VC | 340V | |
| Clamping Current | 50A | |
| Material | Metal | |
| Series | WE-VD | |
| Diameter | 16.5mm | |
| Maximum AC Voltage | 130V ac | |
| Maximum Surge Current | 6kA | |
| Maximum DC Voltage | 170V dc | |
| Capacitance | 840pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 24mm | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 5mm | |
| Standards/Approvals | CSA, VDE, UL | |
| Termination Style | Straight Lead | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Energy Rating | 70J | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Varistor Voltage 200 V | ||
Clamping Voltage VC 340V | ||
Clamping Current 50A | ||
Material Metal | ||
Series WE-VD | ||
Diameter 16.5mm | ||
Maximum AC Voltage 130V ac | ||
Maximum Surge Current 6kA | ||
Maximum DC Voltage 170V dc | ||
Capacitance 840pF | ||
Minimum Operating Temperature -40°C | ||
Length 24mm | ||
Maximum Operating Temperature 125°C | ||
Thickness 5mm | ||
Standards/Approvals CSA, VDE, UL | ||
Termination Style Straight Lead | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Energy Rating 70J | ||
- COO (Country of Origin):
- CN
Disk Varistors WE-VD series
Almost no energy consumption in stand-by mode
After a surge impulse the varistor works immediately in normal mode so there is no slip current
Excellent absorption at surge impulses
Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS
Approvals
UL, CSA and VDE certified
Related links
- Wurth Elektronik Clamping 340 V, Varistor 200 V
- Panasonic Clamping 340 V, Varistor 200 V
- Panasonic Clamping 340 V, Varistor 200 V
- Panasonic Clamping 340 V, Varistor 200 V
- TDK Clamping 340 V, Varistor 205 V
- Panasonic Clamping 40 V, Varistor 200 V
- Panasonic Clamping 355 V, Varistor 200 V
- Bourns Clamping 340 V 3225
