Wurth Elektronik, WE-VD Varistor 3.6 nF 5 A, Clamping 77 V, Varistor 39 V

Get a bulk buy discount

Add 2000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€545.00

(exc. VAT)

€670.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€0.545€545.00-
2000 - 4000€0.523€523.004%
5000 +€0.496€496.008%

*price indicative

RS Stock No.:
163-3862
Mfr. Part No.:
820512501
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Varistor

Varistor Voltage

39 V

Clamping Voltage VC

77V

Clamping Current

5A

Material

Metal

Series

WE-VD

Diameter

12.5mm

Maximum AC Voltage

25V ac

Maximum Surge Current

500A

Maximum DC Voltage

31V dc

Capacitance

3.6nF

Minimum Operating Temperature

-40°C

Length

24mm

Maximum Operating Temperature

125°C

Standards/Approvals

VDE, UL, CSA

Thickness

5.1mm

Lead Pitch

7.5mm

Energy Rating

4.7J

Automotive Standard

No

COO (Country of Origin):
CN

Disk Varistors WE-VD series


Almost no energy consumption in stand-by mode

After a surge impulse the varistor works immediately in normal mode so there is no slip current

Excellent absorption at surge impulses

Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS

Approvals

UL, CSA and VDE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy