Wurth Elektronik, WE-VD Varistor 7.62 nF 10 A, Clamping 77 V, Varistor 39 V
- RS Stock No.:
- 669-4351
- Mfr. Part No.:
- 820542501
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.90
(exc. VAT)
€4.80
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €0.78 | €3.90 |
| 25 - 95 | €0.67 | €3.35 |
| 100 + | €0.53 | €2.65 |
*price indicative
- RS Stock No.:
- 669-4351
- Mfr. Part No.:
- 820542501
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Varistor Voltage | 39 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 77V | |
| Clamping Current | 10A | |
| Material | Metal | |
| Series | WE-VD | |
| Diameter | 16.5mm | |
| Maximum AC Voltage | 25V ac | |
| Maximum Surge Current | 1kA | |
| Maximum DC Voltage | 31V dc | |
| Capacitance | 7.62nF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 5.2mm | |
| Standards/Approvals | CSA, UL, VDE, RoHS | |
| Energy Rating | 9.4J | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Varistor Voltage 39 V | ||
Product Type Varistor | ||
Clamping Voltage VC 77V | ||
Clamping Current 10A | ||
Material Metal | ||
Series WE-VD | ||
Diameter 16.5mm | ||
Maximum AC Voltage 25V ac | ||
Maximum Surge Current 1kA | ||
Maximum DC Voltage 31V dc | ||
Capacitance 7.62nF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Thickness 5.2mm | ||
Standards/Approvals CSA, UL, VDE, RoHS | ||
Energy Rating 9.4J | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Disk Varistors WE-VD series
Almost no energy consumption in stand-by mode
After a surge impulse the varistor works immediately in normal mode so there is no slip current
Excellent absorption at surge impulses
Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS
Approvals
UL, CSA and VDE certified
