Wurth Elektronik, WE-VD Varistor 3.14 nF 5 A, Clamping 93 V, Varistor 47 V
- RS Stock No.:
- 163-3863
- Mfr. Part No.:
- 820513001
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
€400.00
(exc. VAT)
€490.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.40 | €400.00 |
*price indicative
- RS Stock No.:
- 163-3863
- Mfr. Part No.:
- 820513001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Varistor Voltage | 47 V | |
| Clamping Voltage VC | 93V | |
| Packaging | Tape & Reel | |
| Clamping Current | 5A | |
| Mount Type | Through Hole | |
| Material | Metal | |
| Series | WE-VD | |
| Diameter | 12.5mm | |
| Maximum AC Voltage | 30V ac | |
| Maximum DC Voltage | 38V dc | |
| Maximum Surge Current | 500A | |
| Capacitance | 3.14nF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 15.5mm | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 5mm | |
| Standards/Approvals | VDE | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 6J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Varistor Voltage 47 V | ||
Clamping Voltage VC 93V | ||
Packaging Tape & Reel | ||
Clamping Current 5A | ||
Mount Type Through Hole | ||
Material Metal | ||
Series WE-VD | ||
Diameter 12.5mm | ||
Maximum AC Voltage 30V ac | ||
Maximum DC Voltage 38V dc | ||
Maximum Surge Current 500A | ||
Capacitance 3.14nF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 15.5mm | ||
Maximum Operating Temperature 125°C | ||
Thickness 5mm | ||
Standards/Approvals VDE | ||
Lead Pitch 7.5mm | ||
Energy Rating 6J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Disk Varistors WE-VD series
Almost no energy consumption in stand-by mode
After a surge impulse the varistor works immediately in normal mode so there is no slip current
Excellent absorption at surge impulses
Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS
Approvals
UL, CSA and VDE certified
