TDK, StandardD Metal Oxide Varistor 1.2 nF 2.5 A, Clamping 93 V, Varistor 47 V
- RS Stock No.:
- 241-6732
- Mfr. Part No.:
- B72207S0300K111
- Manufacturer:
- TDK
Subtotal (1 bag of 1500 units)*
€211.50
(exc. VAT)
€259.50
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1500 + | €0.141 | €211.50 |
*price indicative
- RS Stock No.:
- 241-6732
- Mfr. Part No.:
- B72207S0300K111
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 47 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 93V | |
| Clamping Current | 2.5A | |
| Mount Type | Through Hole | |
| Series | StandardD | |
| Diameter | 7mm | |
| Maximum AC Voltage | 30V ac | |
| Maximum Surge Current | 250A | |
| Maximum DC Voltage | 28V dc | |
| Capacitance | 1.2nF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Thickness | 3.7mm | |
| Depth | 9mm | |
| Standards/Approvals | UL, IEC, VDE, CSA | |
| Energy Rating | 2J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 47 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 93V | ||
Clamping Current 2.5A | ||
Mount Type Through Hole | ||
Series StandardD | ||
Diameter 7mm | ||
Maximum AC Voltage 30V ac | ||
Maximum Surge Current 250A | ||
Maximum DC Voltage 28V dc | ||
Capacitance 1.2nF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Thickness 3.7mm | ||
Depth 9mm | ||
Standards/Approvals UL, IEC, VDE, CSA | ||
Energy Rating 2J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating made from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are made from tinned wire.
Wide operating voltage range 11 to 1100 VRMS
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
PSpice models
