Wurth Elektronik, WE-VD Varistor 2.39 nF 2.5 A, Clamping 43 V, Varistor 22 V

Subtotal (1 reel of 1500 units)*

€646.50

(exc. VAT)

€795.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.431€646.50

*price indicative

RS Stock No.:
163-3870
Mfr. Part No.:
820571406
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Varistor Voltage

22 V

Product Type

Varistor

Clamping Voltage VC

43V

Clamping Current

2.5A

Material

Metal

Series

WE-VD

Maximum AC Voltage

15V ac

Diameter

9mm

Maximum DC Voltage

18V dc

Maximum Surge Current

250A

Capacitance

2.39nF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Thickness

4.5mm

Standards/Approvals

VDE, UL, CSA

Energy Rating

1.4J

Lead Pitch

5mm

Automotive Standard

No

COO (Country of Origin):
CN

Disk Varistors WE-VD series


Almost no energy consumption in stand-by mode

After a surge impulse the varistor works immediately in normal mode so there is no slip current

Excellent absorption at surge impulses

Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS

Approvals

UL, CSA and VDE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy