KYOCERA AVX, VC Varistor 1 A, Clamping 22 V
- RS Stock No.:
- 166-7873
- Mfr. Part No.:
- VC080509A200DP
- Manufacturer:
- KYOCERA AVX
Bulk discount available
Subtotal (1 reel of 1000 units)*
€169.00
(exc. VAT)
€208.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 9000 | €0.169 | €169.00 |
| 10000 - 19000 | €0.133 | €133.00 |
| 20000 - 24000 | €0.126 | €126.00 |
| 25000 - 49000 | €0.12 | €120.00 |
| 50000 + | €0.114 | €114.00 |
*price indicative
- RS Stock No.:
- 166-7873
- Mfr. Part No.:
- VC080509A200DP
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Varistor | |
| Clamping Voltage VC | 22V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | VC | |
| Maximum AC Voltage | 6.4V ac | |
| Maximum DC Voltage | 9V dc | |
| Maximum Surge Current | 40A | |
| Length | 2.01mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.02mm | |
| Depth | 1.25mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Energy Rating | 0.1J | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Varistor | ||
Clamping Voltage VC 22V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series VC | ||
Maximum AC Voltage 6.4V ac | ||
Maximum DC Voltage 9V dc | ||
Maximum Surge Current 40A | ||
Length 2.01mm | ||
Maximum Operating Temperature 125°C | ||
Height 1.02mm | ||
Depth 1.25mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Energy Rating 0.1J | ||
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
