TDK, CT/B Multilayer Varistor 1 A, Clamping 65 V
- RS Stock No.:
- 167-0472
- Mfr. Part No.:
- B72540E0250K062
- Manufacturer:
- TDK
Subtotal (1 reel of 1000 units)*
€1,224.00
(exc. VAT)
€1,506.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.224 | €1,224.00 |
*price indicative
- RS Stock No.:
- 167-0472
- Mfr. Part No.:
- B72540E0250K062
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 65V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | CT/B | |
| Maximum AC Voltage | 25V ac | |
| Number of Circuits | 1 | |
| Maximum Surge Current | 1.2kA | |
| Maximum DC Voltage | 31V dc | |
| Length | 5.7mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Depth | 5mm | |
| Height | 2.5mm | |
| Automotive Standard | No | |
| Energy Rating | 9.6J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 65V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series CT/B | ||
Maximum AC Voltage 25V ac | ||
Number of Circuits 1 | ||
Maximum Surge Current 1.2kA | ||
Maximum DC Voltage 31V dc | ||
Length 5.7mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Depth 5mm | ||
Height 2.5mm | ||
Automotive Standard No | ||
Energy Rating 9.6J | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
