TDK, CT/B Multilayer Varistor 1 A
- RS Stock No.:
- 167-0552
- Mfr. Part No.:
- B72520E0400K062
- Manufacturer:
- TDK
Get a bulk buy discount
Add 4000 more to save €28.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€464.00
(exc. VAT)
€570.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | €0.232 | €464.00 | - |
| 4000 - 8000 | €0.225 | €450.00 | €28.00 |
| 10000 + | €0.219 | €438.00 | €130.00 |
*price indicative
- RS Stock No.:
- 167-0552
- Mfr. Part No.:
- B72520E0400K062
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Varistor | |
| Clamping Current | 1A | |
| Material | Ceramic | |
| Series | CT/B | |
| Maximum Surge Current | 100A | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 85°C | |
| Depth | 1.6mm | |
| Height | 1.7mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Varistor | ||
Clamping Current 1A | ||
Material Ceramic | ||
Series CT/B | ||
Maximum Surge Current 100A | ||
Length 3.2mm | ||
Maximum Operating Temperature 85°C | ||
Depth 1.6mm | ||
Height 1.7mm | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
