TDK, CT/B Multilayer Varistor 10 A, Clamping 17 V

Subtotal (1 reel of 1500 units)*

€1,080.00

(exc. VAT)

€1,335.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.72€1,080.00

*price indicative

RS Stock No.:
167-0502
Mfr. Part No.:
B72540T0040M062
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Varistor

Clamping Voltage VC

17V

Clamping Current

10A

Mount Type

Surface

Material

Ceramic

Series

CT/B

Maximum AC Voltage

4V ac

Maximum Surge Current

1kA

Maximum DC Voltage

5.5V dc

Length

5.7mm

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

2.5mm

Depth

5mm

Energy Rating

1.4J

Automotive Standard

No

COO (Country of Origin):
HR

CT Series


Surface mount chip varistor

Nickel barrier termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy