TDK, HighE Varistor 2.3 nF 300 A, Clamping 840 V, Varistor 510 V

Subtotal (1 box of 10 units)*

€265.61

(exc. VAT)

€326.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€26.561€265.61

*price indicative

RS Stock No.:
167-8513
Mfr. Part No.:
B72240B0321K001
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

510 V

Product Type

Varistor

Clamping Voltage VC

840V

Clamping Current

300A

Material

Metal

Series

HighE

Maximum AC Voltage

320V ac

Diameter

40mm

Maximum DC Voltage

420V dc

Maximum Surge Current

40kA

Capacitance

2.3nF

Pin Count

2

Minimum Operating Temperature

-40°C

Length

60mm

Maximum Operating Temperature

85°C

Termination Style

Screw

Thickness

14mm

Standards/Approvals

UL, CSA

Depth

14mm

Lead Pitch

24mm

Energy Rating

640J

Automotive Standard

No

Metal Oxide Varistors HighE Series


The HighE series of metal oxide varistors from Epcos offer a surge current capability up to 100kA and are suitable for heavy duty applications. Encapsulated in plastic housing, these disk-shaped metal oxide varistors have a wide operating range.

Flame-retardant housing and potting to UL 94 V-0

M4 and M5 screw connectors

Approvals

UL, CSA (K130 and above)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy