TDK, AdvancedD-MP Metal Oxide Varistor 105 pF 25 A, Clamping 1.815 kV, Varistor 750 V
- RS Stock No.:
- 170-2894
- Mfr. Part No.:
- B72210P2461K101
- Manufacturer:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-2894
- Mfr. Part No.:
- B72210P2461K101
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 750 V | |
| Clamping Voltage VC | 1.815kV | |
| Clamping Current | 25A | |
| Material | Metal | |
| Mount Type | Lead | |
| Series | AdvancedD-MP | |
| Maximum AC Voltage | 680V ac | |
| Diameter | 12.5mm | |
| Maximum Surge Current | 3.5kA | |
| Maximum DC Voltage | 895V dc | |
| Capacitance | 105pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 41.5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, IEC, VDE, UL | |
| Thickness | 8.4mm | |
| Depth | 8.4mm | |
| Termination Style | Tinned Copper Lead | |
| Automotive Standard | No | |
| Energy Rating | 115J | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 750 V | ||
Clamping Voltage VC 1.815kV | ||
Clamping Current 25A | ||
Material Metal | ||
Mount Type Lead | ||
Series AdvancedD-MP | ||
Maximum AC Voltage 680V ac | ||
Diameter 12.5mm | ||
Maximum Surge Current 3.5kA | ||
Maximum DC Voltage 895V dc | ||
Capacitance 105pF | ||
Minimum Operating Temperature -40°C | ||
Length 41.5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, IEC, VDE, UL | ||
Thickness 8.4mm | ||
Depth 8.4mm | ||
Termination Style Tinned Copper Lead | ||
Automotive Standard No | ||
Energy Rating 115J | ||
Lead Pitch 7.5mm | ||
Metal Oxide Varistors AdvanceD-MP series
Over voltage protection
Wide operating voltage range up to 680 VRMS
Ideally suited for AC applications where low level repetitive surges are expected
Approvals
UL approval to UL1449 (file number E321126), for use in Type 3 SPD's
Standards
Designed to meet the surge requirements of IEC 60950-1 Annex Q and IEC 60065 § 14.12
