TDK, AdvancedD-MP Metal Oxide Varistor 105 pF 25 A, Clamping 1.815 kV, Varistor 750 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
711-8149
Mfr. Part No.:
B72210P2461K101
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

750 V

Clamping Voltage VC

1.815kV

Clamping Current

25A

Mount Type

Lead

Material

Metal

Series

AdvancedD-MP

Maximum AC Voltage

680V ac

Diameter

12.5mm

Maximum Surge Current

3.5kA

Maximum DC Voltage

895V dc

Capacitance

105pF

Length

41.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

8.4mm

Termination Style

Tinned Copper Lead

Standards/Approvals

CSA, IEC, VDE, UL

Thickness

8.4mm

Lead Pitch

7.5mm

Automotive Standard

No

Energy Rating

115J

Metal Oxide Varistors AdvanceD-MP series


Over voltage protection

Wide operating voltage range up to 680 VRMS

Ideally suited for AC applications where low level repetitive surges are expected

Approvals

UL approval to UL1449 (file number E321126), for use in Type 3 SPD's

Standards

Designed to meet the surge requirements of IEC 60950-1 Annex Q and IEC 60065 § 14.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy