TDK, S25 Varistor 3.55 nF 150 A, Clamping 360 V, Varistor 220 V
- RS Stock No.:
- 179-7270
- Mfr. Part No.:
- B72225S4141K101
- Manufacturer:
- TDK
Subtotal (1 bag of 200 units)*
€482.40
(exc. VAT)
€593.40
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | €2.412 | €482.40 |
*price indicative
- RS Stock No.:
- 179-7270
- Mfr. Part No.:
- B72225S4141K101
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 220 V | |
| Product Type | Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 360V | |
| Clamping Current | 150A | |
| Material | Metal | |
| Mount Type | Through Hole | |
| Series | S25 | |
| Diameter | 27.5mm | |
| Maximum AC Voltage | 140V ac | |
| Maximum DC Voltage | 180V dc | |
| Maximum Surge Current | 20kA | |
| Capacitance | 3.55nF | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Depth | 11.7mm | |
| Thickness | 5.8mm | |
| Standards/Approvals | CSA, IEC, VDE, UL | |
| Energy Rating | 195J | |
| Automotive Standard | No | |
| Lead Pitch | 12.7mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 220 V | ||
Product Type Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 360V | ||
Clamping Current 150A | ||
Material Metal | ||
Mount Type Through Hole | ||
Series S25 | ||
Diameter 27.5mm | ||
Maximum AC Voltage 140V ac | ||
Maximum DC Voltage 180V dc | ||
Maximum Surge Current 20kA | ||
Capacitance 3.55nF | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Depth 11.7mm | ||
Thickness 5.8mm | ||
Standards/Approvals CSA, IEC, VDE, UL | ||
Energy Rating 195J | ||
Automotive Standard No | ||
Lead Pitch 12.7mm | ||
- COO (Country of Origin):
- CN
Construction:
Round varistor element, leaded
Coating: epoxy resin, flame-retardant
Terminals: tinned wire
Features:
High-energy SuperioR series E4
Wide operating voltage range 130 … 750 VRMS
All types duty cycle @ 6 kV/ 3 kA = >10 pulses
Very high surge current rating up to 20 kA
