TDK, S25 Varistor 2.1 nF 150 A, Clamping 2 kV, Varistor 390 V, Round Varistor Element

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-7274
Mfr. Part No.:
B72225S4251K101
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Varistor

Varistor Voltage

390 V

Packaging

Bulk

Clamping Voltage VC

2kV

Clamping Current

150A

Mount Type

Lead

Material

Metal

Series

S25

Maximum AC Voltage

750V ac

Diameter

27.5mm

Maximum Surge Current

20kA

Maximum DC Voltage

1060V dc

Capacitance

2.1nF

Length

56mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Depth

6.9mm

Termination Style

Tinned wire

Thickness

6.9mm

Standards/Approvals

VDE, CSA, UL, IEC

Package/Case

Round Varistor Element

Automotive Standard

No

Lead Pitch

12.7mm

Energy Rating

1025J

COO (Country of Origin):
CN
Construction:

Round varistor element, leaded

Coating: epoxy resin, flame-retardant

Terminals: tinned wire

Features:

High-energy SuperioR series E4

Wide operating voltage range 130 … 750 VRMS

All types duty cycle @ 6 kV/ 3 kA = >10 pulses

Very high surge current rating up to 20 kA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy