TDK, S25 Varistor 3.25 nF 150 A, Clamping 2 kV, Varistor 240 V
- RS Stock No.:
- 179-7297
- Mfr. Part No.:
- B72225S4151K101
- Manufacturer:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€13.87
(exc. VAT)
€17.06
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | €2.774 | €13.87 |
| 25 - 45 | €2.516 | €12.58 |
| 50 - 95 | €2.306 | €11.53 |
| 100 + | €2.202 | €11.01 |
*price indicative
- RS Stock No.:
- 179-7297
- Mfr. Part No.:
- B72225S4151K101
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 240 V | |
| Product Type | Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 2kV | |
| Clamping Current | 150A | |
| Mount Type | Lead | |
| Material | Metal | |
| Series | S25 | |
| Diameter | 27.5mm | |
| Maximum AC Voltage | 750V ac | |
| Maximum DC Voltage | 1060V dc | |
| Maximum Surge Current | 20kA | |
| Capacitance | 3.25nF | |
| Length | 56mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, CSA, VDE, IEC | |
| Depth | 5.9mm | |
| Termination Style | Tinned wire | |
| Thickness | 5.9mm | |
| Energy Rating | 1025J | |
| Lead Pitch | 12.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 240 V | ||
Product Type Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 2kV | ||
Clamping Current 150A | ||
Mount Type Lead | ||
Material Metal | ||
Series S25 | ||
Diameter 27.5mm | ||
Maximum AC Voltage 750V ac | ||
Maximum DC Voltage 1060V dc | ||
Maximum Surge Current 20kA | ||
Capacitance 3.25nF | ||
Length 56mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, CSA, VDE, IEC | ||
Depth 5.9mm | ||
Termination Style Tinned wire | ||
Thickness 5.9mm | ||
Energy Rating 1025J | ||
Lead Pitch 12.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Construction:
Round varistor element, leaded
Coating: epoxy resin, flame-retardant
Terminals: tinned wire
Features:
High-energy SuperioR series E4
Wide operating voltage range 130 … 750 VRMS
All types duty cycle @ 6 kV/ 3 kA = >10 pulses
Very high surge current rating up to 20 kA
