KYOCERA AVX, VGAH Varistor 2.6 nF 10 A, Clamping 65 V, Varistor 39 V, 1812

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
187-6524
Mfr. Part No.:
VGAH181231P650DP
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Series

VGAH

Product Type

Varistor

Capacitance

2.6 nF

Clamping Current

10 A

Clamping Voltage (VC)

65 V

Varistor Voltage

39 V

Package/Case

1812

Automotive Standard

No

Depth

3.2 mm

Energy Rating

3.7 J

Length

4.5 mm

Material

Metal

Maximum AC Voltage

25 V

Maximum DC Voltage

31 V

Maximum Operating Temperature

150 °C

Maximum Surge Current

800 A

Mount Type

Surface

Standards/Approvals

No

Thickness

2 mm

COO (Country of Origin):
CN
AVX High Temperature 150°C Multi-Layer Varistors are designed for under-hood and other high temperature automotive or industrial applications. They offer bi-directional over-voltage protection as well as EMI/RFI attenuation in a single SMT package. This allows designers the Ability to combine the circuit protection and EMI/RFI attenuation function into a single highly reliable device. The glass encapsulation provides enhanced resistance against harsh environment or process such as acidic environment, salts or chlorite flux. Available in 1206 to 3220 case size, 16 – 31Vdc working voltage, energy rating 0.6 -13J, load dump energy 1.5 – 50J, Peak current 200 – 1800A and capacitance 700 – 15000pF. Operating temperature range is -55°C to +150°C. Parts offer excellent lead free solderAbility thanks to Ni Barrier/100% Sn termination.

150°C High Temperature

EMI/RFI filtering in the off-state

Typical Applications

Under Hood

Down Hole Drilling

Applications with Temperatures up to 150°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy