KYOCERA AVX, VGAH Varistor 2.6 nF 10 A, Clamping 65 V, Varistor 39 V, 1812
- RS Stock No.:
- 187-6566
- Mfr. Part No.:
- VGAH181231P650DP
- Manufacturer:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-6566
- Mfr. Part No.:
- VGAH181231P650DP
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Series | VGAH | |
| Product Type | Varistor | |
| Capacitance | 2.6 nF | |
| Clamping Current | 10 A | |
| Clamping Voltage (VC) | 65 V | |
| Varistor Voltage | 39 V | |
| Package/Case | 1812 | |
| Automotive Standard | No | |
| Depth | 3.2 mm | |
| Energy Rating | 3.7 J | |
| Length | 4.5 mm | |
| Material | Metal | |
| Maximum AC Voltage | 25 V | |
| Maximum DC Voltage | 31 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Surge Current | 800 A | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Thickness | 2 mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Series VGAH | ||
Product Type Varistor | ||
Capacitance 2.6 nF | ||
Clamping Current 10 A | ||
Clamping Voltage (VC) 65 V | ||
Varistor Voltage 39 V | ||
Package/Case 1812 | ||
Automotive Standard No | ||
Depth 3.2 mm | ||
Energy Rating 3.7 J | ||
Length 4.5 mm | ||
Material Metal | ||
Maximum AC Voltage 25 V | ||
Maximum DC Voltage 31 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Surge Current 800 A | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Thickness 2 mm | ||
- COO (Country of Origin):
- CN
AVX High Temperature 150°C Multi-Layer Varistors are designed for under-hood and other high temperature automotive or industrial applications. They offer bi-directional over-voltage protection as well as EMI/RFI attenuation in a single SMT package. This allows designers the Ability to combine the circuit protection and EMI/RFI attenuation function into a single highly reliable device. The glass encapsulation provides enhanced resistance against harsh environment or process such as acidic environment, salts or chlorite flux. Available in 1206 to 3220 case size, 16 – 31Vdc working voltage, energy rating 0.6 -13J, load dump energy 1.5 – 50J, Peak current 200 – 1800A and capacitance 700 – 15000pF. Operating temperature range is -55°C to +150°C. Parts offer excellent lead free solderAbility thanks to Ni Barrier/100% Sn termination.
150°C High Temperature
EMI/RFI filtering in the off-state
Typical Applications
Under Hood
Down Hole Drilling
Applications with Temperatures up to 150°C
