KYOCERA AVX, VLAS Varistor 2.5 A, Clamping 35 V
- RS Stock No.:
- 187-7636
- Mfr. Part No.:
- VLAS120616E350DP
- Manufacturer:
- KYOCERA AVX
Get a bulk buy discount
Add 100 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€11.88
(exc. VAT)
€14.60
(inc. VAT)
In Stock
- Plus 925 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.475 | €11.88 | - |
| 100 - 225 | €0.394 | €9.85 | 17% |
| 250 - 475 | €0.381 | €9.53 | 19% |
| 500 + | €0.347 | €8.68 | 26% |
*price indicative
- RS Stock No.:
- 187-7636
- Mfr. Part No.:
- VLAS120616E350DP
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Varistor | |
| Clamping Voltage VC | 35V | |
| Clamping Current | 2.5A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | VLAS | |
| Maximum AC Voltage | 11V ac | |
| Maximum DC Voltage | 16V dc | |
| Maximum Surge Current | 200A | |
| Length | 2.01mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Depth | 1.25mm | |
| Energy Rating | 0.5J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Varistor | ||
Clamping Voltage VC 35V | ||
Clamping Current 2.5A | ||
Mount Type Surface | ||
Material Metal | ||
Series VLAS | ||
Maximum AC Voltage 11V ac | ||
Maximum DC Voltage 16V dc | ||
Maximum Surge Current 200A | ||
Length 2.01mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 900μm | ||
Depth 1.25mm | ||
Energy Rating 0.5J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
AVX Low Clamping Automotive TransGuard® Multilayer Varistors are designed for applications where lower clamping to working voltage ratio is required. Parts are suitable for automotive, industrial and general applications. They offer bi-directional ESD over-voltage protection as well as EMI/RFI attenuation in a single SMT package. This allows designers the ability to combine the circuit protection and EMI/RFI attenuation function into a single highly reliable device. Compared to standard varistors, low clamp varistors exhibit lower breakdown and clamping to working voltage ratio and provide enhanced protection for components with higher sensitivity to overvoltage. Available in 0603 to 1210 case size, 16 Vdc working voltage, energy rating 0.1 – 1.6J, load dump energy 0.7 – 3J, peak current 50 – 500A and capacitance 400 – 5000pF. Operating temperature range is -55°C to +125°C. Parts offer excellent lead free solderability thanks to Ni Barrier/100% Sn termination.
Low Clamping to Working Voltage Ratio
EMI/RFI filtering in the off-state
Applications
Infotainment
ECU
Displays
Microcontrollers
Low Vc to Vw ratio requirements
