Bourns, MOV-14DxxxK Metal Oxide Varistor 460 pF 50 A, Clamping 710 V, Varistor 430 V, Disc (14 mm)

Get a bulk buy discount

Add 50 more to save 8%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€2.38

(exc. VAT)

€2.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 310 unit(s) shipping from 09 November 2026
  • Plus 1,040 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 40€0.238€2.38-
50 - 90€0.217€2.178%
100 - 190€0.206€2.0613%
200 +€0.18€1.8024%

*price indicative

Packaging Options:
RS Stock No.:
233-0780
Distrelec Article No.:
304-31-294
Mfr. Part No.:
MOV-14D431KTR
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

430 V

Product Type

Metal Oxide Varistor

Clamping Voltage VC

710V

Packaging

Tape & Reel

Clamping Current

50A

Mount Type

Through Hole

Series

MOV-14DxxxK

Diameter

14mm

Maximum AC Voltage

275V ac

Maximum Surge Current

4.5kA

Maximum DC Voltage

473V dc

Capacitance

460pF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Termination Style

Radial

Standards/Approvals

cURus, RoHS

Package/Case

Disc (14 mm)

Energy Rating

115J

Automotive Standard

No

COO (Country of Origin):
CN
The Bourns MOV-10DxxxK series of 10 mm radial leaded varistor devices protects against overvoltage transients such as lightning, power contact and power induction.

High voltage rating

High current rating

Bidirectional

Surge protection

Fast response time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy