Bourns, CV Disc Varistor 300 pF 2.5 kA, Clamping 710 V, Varistor 430 V, Disc (10 mm)

Get a bulk buy discount

Add 100 more to save 10%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€8.68

(exc. VAT)

€10.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.868€8.68-
100 - 190€0.779€7.7910%
200 +€0.70€7.0019%

*price indicative

RS Stock No.:
245-9082
Mfr. Part No.:
CV275K10BL1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Disc Varistor

Varistor Voltage

430 V

Clamping Voltage VC

710V

Packaging

Tape & Reel

Clamping Current

2.5kA

Mount Type

Through Hole

Series

CV

Diameter

12.5mm

Maximum AC Voltage

275V ac

Maximum Surge Current

2.5kA

Maximum DC Voltage

350V dc

Capacitance

300pF

Minimum Operating Temperature

-40°C

Length

15mm

Pin Count

2

Maximum Operating Temperature

85°C

Termination Style

Radial

Standards/Approvals

RoHS, UL

Thickness

6mm

Package/Case

Disc (10 mm)

Energy Rating

78J

Automotive Standard

AEC-Q200

COO (Country of Origin):
SI
The Bourns CV series of transient surge suppressors are disc shaped varistor designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these component require very little mounting space.

Operating ambient temperature range from -40°C to 85°C

Surge protection

Fast response time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy