Bourns, IsoMOV Metal Oxide Varistor 30 pF 50 A, Clamping 875 V, Varistor 320 V, Bulk

Subtotal (1 bag of 500 units)*

€326.00

(exc. VAT)

€401.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +€0.652€326.00

*price indicative

RS Stock No.:
236-5171
Mfr. Part No.:
IsoM3-320-B-L2
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Metal Oxide Varistor

Varistor Voltage

320 V

Packaging

Bulk

Clamping Voltage VC

875V

Clamping Current

50A

Series

IsoMOV

Diameter

800μm

Maximum AC Voltage

320V ac

Maximum Surge Current

200A

Maximum DC Voltage

415V dc

Capacitance

30pF

Length

13.2mm

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Depth

7.2mm

Thickness

1.7mm

Standards/Approvals

RoHS, EN IEC 61051-1: 2018, IEC 61051-2: 2021, IEC61051-1: 2018, EN IEC 61051-2: 2021, UL, IEC 61051-2-2: 1991

Package/Case

Bulk

Automotive Standard

No

Lead Pitch

7.5mm

Energy Rating

144J

COO (Country of Origin):
CR
The Bourns IsoMOV series varistor introduces hybrid technology that combines the breakthrough surge performance of EdgMOV protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative hybrid protection component. By combining the best features of both MOV and GDT technologies into a single component, it achieves high performance as a long life Protector with lower capacitance, very low leakage and superb energy handling density.

High energy handling density

Hybrid (MOV and GDT) design

Extended temperature range

Ring-wave tolerant

Low capacitance

UL recognized

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy