Bourns, IsoMOV Metal Oxide Varistor 30 pF 50 A, Clamping 875 V, Varistor 320 V, Bulk

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€7.56

(exc. VAT)

€9.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 135 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.512€7.56
50 - 95€0.992€4.96
100 - 245€0.908€4.54
250 +€0.84€4.20

*price indicative

Packaging Options:
RS Stock No.:
236-5172
Mfr. Part No.:
IsoM3-320-B-L2
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

320 V

Product Type

Metal Oxide Varistor

Packaging

Bulk

Clamping Voltage VC

875V

Clamping Current

50A

Series

IsoMOV

Diameter

800μm

Maximum AC Voltage

320V ac

Maximum DC Voltage

415V dc

Maximum Surge Current

200A

Capacitance

30pF

Length

13.2mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Depth

7.2mm

Thickness

1.7mm

Standards/Approvals

RoHS, EN IEC 61051-1: 2018, IEC 61051-2: 2021, IEC61051-1: 2018, EN IEC 61051-2: 2021, UL, IEC 61051-2-2: 1991

Package/Case

Bulk

Lead Pitch

7.5mm

Energy Rating

144J

Automotive Standard

No

COO (Country of Origin):
CR
The Bourns IsoMOV series varistor introduces hybrid technology that combines the breakthrough surge performance of EdgMOV protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative hybrid protection component. By combining the best features of both MOV and GDT technologies into a single component, it achieves high performance as a long life Protector with lower capacitance, very low leakage and superb energy handling density.

High energy handling density

Hybrid (MOV and GDT) design

Extended temperature range

Ring-wave tolerant

Low capacitance

UL recognized

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy