TDK, StandardD Metal Oxide Varistor 350 pF 50 A, Clamping 910 V, Varistor 560 V
- RS Stock No.:
- 241-6764
- Mfr. Part No.:
- B72214S0351K101
- Manufacturer:
- TDK
Get a bulk buy discount
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€1.26
(exc. VAT)
€1.55
(inc. VAT)
In Stock
- Plus 710 unit(s) shipping from 09 November 2026
- Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.252 | €1.26 | - |
| 50 - 95 | €0.232 | €1.16 | 7% |
| 100 + | €0.224 | €1.12 | 11% |
*price indicative
- RS Stock No.:
- 241-6764
- Mfr. Part No.:
- B72214S0351K101
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 560 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 910V | |
| Clamping Current | 50A | |
| Mount Type | Through Hole | |
| Series | StandardD | |
| Diameter | 15.5mm | |
| Maximum AC Voltage | 350V ac | |
| Maximum DC Voltage | 460V dc | |
| Maximum Surge Current | 4.5kA | |
| Capacitance | 350pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 19mm | |
| Maximum Operating Temperature | 105°C | |
| Thickness | 5.6mm | |
| Standards/Approvals | IEC, CSA, UL, VDE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 560 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 910V | ||
Clamping Current 50A | ||
Mount Type Through Hole | ||
Series StandardD | ||
Diameter 15.5mm | ||
Maximum AC Voltage 350V ac | ||
Maximum DC Voltage 460V dc | ||
Maximum Surge Current 4.5kA | ||
Capacitance 350pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 19mm | ||
Maximum Operating Temperature 105°C | ||
Thickness 5.6mm | ||
Standards/Approvals IEC, CSA, UL, VDE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.
Wide operating voltage range 11 to 1100 VRMS
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
PSpice models
