TDK, AdvancedD Metal Oxide Varistor 550 pF 100 A, Clamping 1.12 kV, Varistor 680 V
- RS Stock No.:
- 241-6784
- Mfr. Part No.:
- B72220S2421K101
- Manufacturer:
- TDK
Subtotal (1 bag of 200 units)*
€176.60
(exc. VAT)
€217.20
(inc. VAT)
In Stock
- Plus 400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | €0.883 | €176.60 |
*price indicative
- RS Stock No.:
- 241-6784
- Mfr. Part No.:
- B72220S2421K101
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 680 V | |
| Clamping Voltage VC | 1.12kV | |
| Packaging | Tape & Reel | |
| Clamping Current | 100A | |
| Mount Type | Through Hole | |
| Series | AdvancedD | |
| Diameter | 21.5mm | |
| Maximum AC Voltage | 420V ac | |
| Maximum Surge Current | 10kA | |
| Maximum DC Voltage | 560V dc | |
| Capacitance | 550pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 26mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, VDE, IEC, CSA | |
| Thickness | 7.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 680 V | ||
Clamping Voltage VC 1.12kV | ||
Packaging Tape & Reel | ||
Clamping Current 100A | ||
Mount Type Through Hole | ||
Series AdvancedD | ||
Diameter 21.5mm | ||
Maximum AC Voltage 420V ac | ||
Maximum Surge Current 10kA | ||
Maximum DC Voltage 560V dc | ||
Capacitance 550pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 26mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, VDE, IEC, CSA | ||
Thickness 7.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.
High-energy AdvanceD series E2
High surge current ratings up to 10 kA
High energy ratings up to 440 J
Wide operating voltage range 130 to 680 VRMS
PSpice models
Related links
- TDK Clamping 1.12 kV, Varistor 680 V
- TDK Clamping 2.97 kV, Varistor 680 V
- TDK Clamping 1.12 kV, Varistor 680 V
- Littelfuse Clamping 1.16 kV, Varistor 670 → 790 V
- TDK Clamping 1.12 kV, Varistor 680 V
- TDK Clamping 1.5 kV, Varistor 910 V
- TDK Clamping 1.24 kV, Varistor 750 V
- Panasonic Clamping 1.12 kV, Varistor 680 V
