TDK, HighE Varistor 1.8 nF 300 A, Clamping 1.12 kV, Varistor 680 V
- RS Stock No.:
- 267-8273
- Distrelec Article No.:
- 160-30-077
- Mfr. Part No.:
- B72240B0421K001
- Manufacturer:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.37
(exc. VAT)
€37.36
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 90 unit(s) shipping from 16 November 2026
- Plus 40 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €30.37 |
| 5 + | €29.62 |
*price indicative
- RS Stock No.:
- 267-8273
- Distrelec Article No.:
- 160-30-077
- Mfr. Part No.:
- B72240B0421K001
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Varistor | |
| Varistor Voltage | 680 V | |
| Clamping Voltage VC | 1.12kV | |
| Clamping Current | 300A | |
| Material | Metal | |
| Series | HighE | |
| Diameter | 40mm | |
| Maximum AC Voltage | 420V ac | |
| Maximum Surge Current | 40kA | |
| Maximum DC Voltage | 560V dc | |
| Capacitance | 1.8nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 60mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL | |
| Depth | 14mm | |
| Termination Style | Screw | |
| Thickness | 14mm | |
| Automotive Standard | No | |
| Energy Rating | 910J | |
| Lead Pitch | 24mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Varistor | ||
Varistor Voltage 680 V | ||
Clamping Voltage VC 1.12kV | ||
Clamping Current 300A | ||
Material Metal | ||
Series HighE | ||
Diameter 40mm | ||
Maximum AC Voltage 420V ac | ||
Maximum Surge Current 40kA | ||
Maximum DC Voltage 560V dc | ||
Capacitance 1.8nF | ||
Minimum Operating Temperature -40°C | ||
Length 60mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL | ||
Depth 14mm | ||
Termination Style Screw | ||
Thickness 14mm | ||
Automotive Standard No | ||
Energy Rating 910J | ||
Lead Pitch 24mm | ||
Metal Oxide Varistors HighE Series
The HighE series of metal oxide varistors from Epcos offer a surge current capability up to 100kA and are suitable for heavy duty applications. Encapsulated in plastic housing, these disk-shaped metal oxide varistors have a wide operating range.
Flame-retardant housing and potting to UL 94 V-0
M4 and M5 screw connectors
Approvals
UL, CSA (K130 and above)
Related links
- TDK Clamping 1.12 kV, Varistor 680 V
- TDK Clamping 1.12 kV, Varistor 680 V
- TDK Clamping 1.12 kV, Varistor 680 V
- Panasonic Clamping 1.12 kV, Varistor 680 V
- Panasonic Clamping 1.12 kV, Varistor 680 V
- Panasonic Clamping 1.12 kV, Varistor 680 V
- Panasonic Clamping 1.12 kV, Varistor 680 V
- TDK Clamping 1.24 kV, Varistor 750 V
