Bourns, SV Varistor 90 pF 600 A, Clamping 680 V, Varistor 430 V
- RS Stock No.:
- 245-9277
- Mfr. Part No.:
- SV275K5BL1
- Manufacturer:
- Bourns
Subtotal (1 bag of 900 units)*
€323.10
(exc. VAT)
€397.80
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 900 + | €0.359 | €323.10 |
*price indicative
- RS Stock No.:
- 245-9277
- Mfr. Part No.:
- SV275K5BL1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 430 V | |
| Product Type | Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 680V | |
| Clamping Current | 600A | |
| Mount Type | Through Hole | |
| Series | SV | |
| Maximum AC Voltage | 275V ac | |
| Diameter | 7mm | |
| Maximum DC Voltage | 350V dc | |
| Maximum Surge Current | 600A | |
| Capacitance | 90pF | |
| Length | 9.5mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 5.6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Energy Rating | 20J | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 430 V | ||
Product Type Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 680V | ||
Clamping Current 600A | ||
Mount Type Through Hole | ||
Series SV | ||
Maximum AC Voltage 275V ac | ||
Diameter 7mm | ||
Maximum DC Voltage 350V dc | ||
Maximum Surge Current 600A | ||
Capacitance 90pF | ||
Length 9.5mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Thickness 5.6mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Energy Rating 20J | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- SI
The Bourns SV series is lead style epoxy coated square or rectangular shaped varistor its offers both standard and custom options. It has h extremely high current and energy capabilities and a low clamping voltage, providing an increased level of protection for the transients expected in telecommunication and AC power networks.
Smaller nominal dimensions than disc varistor
Low clamping voltage
Operating ambient temperature range from -40°C to 85°C
