Bourns, SV Varistor 220 pF 1.75 kA, Clamping 680 V, Varistor 430 V

Get a bulk buy discount

Add 100 more to save 24%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.16

(exc. VAT)

€6.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 510 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.516€5.16-
100 - 190€0.392€3.9224%
200 - 490€0.35€3.5032%
500 +€0.258€2.5849%

*price indicative

RS Stock No.:
245-9281
Mfr. Part No.:
SV275K7BL1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

430 V

Product Type

Varistor

Packaging

Bulk

Clamping Voltage VC

680V

Clamping Current

1.75kA

Mount Type

Through Hole

Series

SV

Diameter

9mm

Maximum AC Voltage

275V ac

Maximum DC Voltage

350V dc

Maximum Surge Current

1.75kA

Capacitance

220pF

Minimum Operating Temperature

-40°C

Pin Count

2

Length

11.5mm

Maximum Operating Temperature

85°C

Termination Style

Solder

Thickness

5.6mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Energy Rating

44J

Lead Pitch

5mm

COO (Country of Origin):
SI
The Bourns SV series is lead style epoxy coated square or rectangular shaped varistor its offers both standard and custom options. It has h extremely high current and energy capabilities and a low clamping voltage, providing an increased level of protection for the transients expected in telecommunication and AC power networks.

Smaller nominal dimensions than disc varistor

Low clamping voltage

Operating ambient temperature range from -40°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy