TDK, HighE Metal Oxide Varistor 2 nF 25 kA, Clamping 710 V, Varistor 430 V

Subtotal (1 box of 10 units)*

€176.88

(exc. VAT)

€217.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€17.688€176.88

*price indicative

RS Stock No.:
246-9772
Mfr. Part No.:
B72232B0271K001
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

430 V

Clamping Voltage VC

710V

Clamping Current

25kA

Mount Type

Surface

Series

HighE

Diameter

40mm

Maximum AC Voltage

275V ac

Maximum DC Voltage

350V dc

Maximum Surge Current

25kA

Capacitance

2nF

Minimum Operating Temperature

-40°C

Length

60mm

Pin Count

2

Maximum Operating Temperature

85°C

Depth

14mm

Standards/Approvals

UL, CSA

Termination Style

Screw

Thickness

14mm

Lead Pitch

24mm

Automotive Standard

No

Energy Rating

360J

COO (Country of Origin):
CN
The EPCOS SIOV metal oxide varistor is availabler in disk-shaped.

Heavy-duty varistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy