Vishay, VDRUS Metal Oxide Varistor 900 pF 100 A, Clamping 710 V, Varistor 430 V, Radial

Subtotal (1 unit)*

€1.25

(exc. VAT)

€1.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 487 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.25

*price indicative

RS Stock No.:
607-513
Mfr. Part No.:
VDRUS20Z275BSE
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Metal Oxide Varistor

Varistor Voltage

430 V

Clamping Voltage VC

710V

Clamping Current

100A

Mount Type

Through Hole

Series

VDRUS

Diameter

22.5mm

Maximum AC Voltage

275V

Maximum DC Voltage

350V

Maximum Surge Current

13kA

Capacitance

900pF

Minimum Operating Temperature

-40°C

Length

49.5mm

Pin Count

2

Maximum Operating Temperature

125°C

Depth

5.8mm

Termination Style

Radial

Standards/Approvals

IEC 61051, RoHS, UL 1449, VDE, cUL

Thickness

5.8mm

Package/Case

Radial

Automotive Standard

No

Energy Rating

313J

Lead Pitch

10mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy