TDK, Standard Metal Oxide Varistor 4000 pF 1.2 kA, Clamping 77 V, Varistor 47 V, 2220
- RS Stock No.:
- 246-9785
- Mfr. Part No.:
- B72540T0300K062
- Manufacturer:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.21
(exc. VAT)
€10.10
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.821 | €8.21 |
| 100 - 240 | €0.768 | €7.68 |
| 250 + | €0.736 | €7.36 |
*price indicative
- RS Stock No.:
- 246-9785
- Mfr. Part No.:
- B72540T0300K062
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 47 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 77V | |
| Clamping Current | 1.2kA | |
| Mount Type | PCB | |
| Series | Standard | |
| Maximum AC Voltage | 30V ac | |
| Maximum Surge Current | 1.2kA | |
| Maximum DC Voltage | 38V dc | |
| Capacitance | 4000pF | |
| Length | 5.7mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Depth | 5mm | |
| Thickness | 2.5mm | |
| Standards/Approvals | CECC 00802 IEC 60068-2-58 IEC 60068-2-20 | |
| Package/Case | 2220 | |
| Energy Rating | 12000mJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 47 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 77V | ||
Clamping Current 1.2kA | ||
Mount Type PCB | ||
Series Standard | ||
Maximum AC Voltage 30V ac | ||
Maximum Surge Current 1.2kA | ||
Maximum DC Voltage 38V dc | ||
Capacitance 4000pF | ||
Length 5.7mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Depth 5mm | ||
Thickness 2.5mm | ||
Standards/Approvals CECC 00802 IEC 60068-2-58 IEC 60068-2-20 | ||
Package/Case 2220 | ||
Energy Rating 12000mJ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- AT
The EPCOS SMD multilayer varistor is ceramic transient voltage suppressor.
High energy absorption capability
Low leakage current
Long-term ESD stability
Bidirectional protection
No temperature derating up to 150 °C
Nickel barrier suitable for lead-free soldering
