TDK Metal Oxide Varistor 10000 pF 45 A, Clamping 77 V, Varistor 47 V, 2220

Subtotal (1 reel of 600 units)*

€662.40

(exc. VAT)

€814.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
600 +€1.104€662.40

*price indicative

RS Stock No.:
246-9788
Mfr. Part No.:
B72540T6300K062
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

47 V

Product Type

Metal Oxide Varistor

Clamping Voltage VC

77V

Packaging

Tape & Reel

Clamping Current

45A

Mount Type

PCB

Maximum AC Voltage

30V ac

Maximum DC Voltage

38V dc

Maximum Surge Current

5kA

Capacitance

10000pF

Length

5.7mm

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Depth

5mm

Thickness

2.5mm

Termination Style

Surface Mount

Standards/Approvals

CECC 00802 IEC 60068-2-58 IEC 60068-2-20

Package/Case

2220

Energy Rating

15000mJ

Automotive Standard

No

COO (Country of Origin):
HR
The EPCOS SMD multilayer varistor is ceramic transient voltage suppressor.

High energy absorption capability

Low leakage current

Long-term ESD stability

Bidirectional protection

No temperature derating up to 150 °C

Nickel barrier suitable for lead-free soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy