Wurth Elektronik, WE-VD Varistor 500 pF 1 A, Clamping 150 V, Varistor 68 V
- RS Stock No.:
- 669-4301
- Distrelec Article No.:
- 304-34-250
- Mfr. Part No.:
- 820554001
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.47
(exc. VAT)
€4.27
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
- Plus 850 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.694 | €3.47 |
| 50 - 95 | €0.65 | €3.25 |
| 100 - 245 | €0.622 | €3.11 |
| 250 - 495 | €0.562 | €2.81 |
| 500 + | €0.512 | €2.56 |
*price indicative
- RS Stock No.:
- 669-4301
- Distrelec Article No.:
- 304-34-250
- Mfr. Part No.:
- 820554001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Varistor Voltage | 68 V | |
| Clamping Voltage VC | 150V | |
| Clamping Current | 1A | |
| Material | Metal | |
| Series | WE-VD | |
| Maximum AC Voltage | 40V ac | |
| Diameter | 7.5mm | |
| Maximum DC Voltage | 56V dc | |
| Maximum Surge Current | 100A | |
| Capacitance | 500pF | |
| Length | 24mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | VDE, UL, CSA | |
| Automotive Standard | No | |
| Energy Rating | 2.1J | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Varistor Voltage 68 V | ||
Clamping Voltage VC 150V | ||
Clamping Current 1A | ||
Material Metal | ||
Series WE-VD | ||
Maximum AC Voltage 40V ac | ||
Diameter 7.5mm | ||
Maximum DC Voltage 56V dc | ||
Maximum Surge Current 100A | ||
Capacitance 500pF | ||
Length 24mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals VDE, UL, CSA | ||
Automotive Standard No | ||
Energy Rating 2.1J | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- CN
Disk Varistors WE-VD series
Almost no energy consumption in stand-by mode
After a surge impulse the varistor works immediately in normal mode so there is no slip current
Excellent absorption at surge impulses
Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS
Approvals
UL, CSA and VDE certified
