Wurth Elektronik, WE-VD Varistor 1.12 nF 2.5 A, Clamping 135 V, Varistor 68 V
- RS Stock No.:
- 669-4311
- Distrelec Article No.:
- 304-34-253
- Mfr. Part No.:
- 820574001
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 25 more to save €2.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.29
(exc. VAT)
€4.05
(inc. VAT)
In Stock
- Plus 1,410 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.658 | €3.29 | - |
| 25 - 95 | €0.566 | €2.83 | €2.30 |
| 100 + | €0.452 | €2.26 | €20.60 |
*price indicative
- RS Stock No.:
- 669-4311
- Distrelec Article No.:
- 304-34-253
- Mfr. Part No.:
- 820574001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Varistor Voltage | 68 V | |
| Clamping Voltage VC | 135V | |
| Clamping Current | 2.5A | |
| Material | Metal | |
| Series | WE-VD | |
| Maximum AC Voltage | 40V ac | |
| Diameter | 9mm | |
| Maximum Surge Current | 250A | |
| Maximum DC Voltage | 56V dc | |
| Capacitance | 1.12nF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 5.5mm | |
| Standards/Approvals | UL, VDE, CSA | |
| Energy Rating | 4.3J | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Varistor Voltage 68 V | ||
Clamping Voltage VC 135V | ||
Clamping Current 2.5A | ||
Material Metal | ||
Series WE-VD | ||
Maximum AC Voltage 40V ac | ||
Diameter 9mm | ||
Maximum Surge Current 250A | ||
Maximum DC Voltage 56V dc | ||
Capacitance 1.12nF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Thickness 5.5mm | ||
Standards/Approvals UL, VDE, CSA | ||
Energy Rating 4.3J | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Disk Varistors WE-VD series
Almost no energy consumption in stand-by mode
After a surge impulse the varistor works immediately in normal mode so there is no slip current
Excellent absorption at surge impulses
Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS
Approvals
UL, CSA and VDE certified
Related links
- Wurth Elektronik Clamping 135 V, Varistor 68 V
- Panasonic Clamping 135 V, Varistor 68 V
- Panasonic Clamping 135 V, Varistor 68 V
- TDK Clamping 135 V, Varistor 68 V
- Wurth Elektronik Clamping 150 V, Varistor 68 V
- Wurth Elektronik Clamping 135 V, Varistor 82 V
- TDK Clamping 775 V 4032
- Wurth Elektronik Clamping 77 V, Varistor 39 V
