Wurth Elektronik, WE-VS Varistor 200 pF 1 A, Clamping 30 V, Varistor 8 V, 0603

Subtotal (1 pack of 5 units)*

€3.53

(exc. VAT)

€4.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
  • Plus 105 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.706€3.53

*price indicative

Packaging Options:
RS Stock No.:
669-4399
Distrelec Article No.:
304-43-277
Mfr. Part No.:
82536040
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Varistor Voltage

8 V

Product Type

Varistor

Clamping Voltage VC

30V

Packaging

Reel

Clamping Current

1A

Mount Type

Surface

Series

WE-VS

Maximum AC Voltage

4V ac

Maximum Surge Current

30A

Maximum DC Voltage

5.5V dc

Capacitance

200pF

Length

1.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 61000-4-5

Termination Style

Silver/Nickel/Tin

Depth

800μm

Thickness

900μm

Package/Case

0603

Automotive Standard

No

Energy Rating

0.1J

SMD Power Varistors WE-VS Series


After a surge impulse the varistors works immediately in normal mode so there is no slip current

Excellent absorption

Operating temperature: -40 °C → +85 °C for the sizes 0402 to 0805,-40 °C → +125 °C for the sizes 1206 to 2220

Nickel barrier for lead-free soldering

Standards

Surge protection in accordance with EN-61000-4-5
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy