Vishay, MLV - E3 - 3T Varistor 1 A
- RS Stock No.:
- 684-0873
- Mfr. Part No.:
- MLV0805E31103T
- Manufacturer:
- Vishay
Subtotal (1 pack of 25 units)*
€1.65
(exc. VAT)
€2.03
(inc. VAT)
Last RS stock
- Final 4,650 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.066 | €1.65 |
*price indicative
- RS Stock No.:
- 684-0873
- Mfr. Part No.:
- MLV0805E31103T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Varistor | |
| Clamping Current | 1A | |
| Material | Metal | |
| Series | MLV - E3 - 3T | |
| Maximum Surge Current | 40A | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Varistor | ||
Clamping Current 1A | ||
Material Metal | ||
Series MLV - E3 - 3T | ||
Maximum Surge Current 40A | ||
Length 2mm | ||
Depth 1.25mm | ||
SMD Multilayer Varistor MLVxxxxE3xxx3T Series
Inherent bidirectional clamping
Excellent energy/volume ratio
Suitable for reflow soldering
For Over-voltage and transient voltage protection applications including Data lines and I/O port protection, Protection against ESD transients, On-board protection of ICs and transistors, Modem protection and LCD protection.
