KYOCERA AVX, VC Varistor 1 A, Clamping 18 V
- RS Stock No.:
- 697-9056
- Mfr. Part No.:
- VC040205X150WP
- Manufacturer:
- KYOCERA AVX
Subtotal (1 pack of 10 units)*
€1.30
(exc. VAT)
€1.60
(inc. VAT)
In Stock
- 19,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.13 | €1.30 |
*price indicative
- RS Stock No.:
- 697-9056
- Mfr. Part No.:
- VC040205X150WP
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Varistor | |
| Clamping Voltage VC | 18V | |
| Clamping Current | 1A | |
| Material | Ceramic | |
| Mount Type | Surface | |
| Series | VC | |
| Maximum AC Voltage | 4V ac | |
| Maximum DC Voltage | 5.6V dc | |
| Maximum Surge Current | 20A | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.6mm | |
| Depth | 0.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Energy Rating | 0.05J | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Varistor | ||
Clamping Voltage VC 18V | ||
Clamping Current 1A | ||
Material Ceramic | ||
Mount Type Surface | ||
Series VC | ||
Maximum AC Voltage 4V ac | ||
Maximum DC Voltage 5.6V dc | ||
Maximum Surge Current 20A | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
Height 0.6mm | ||
Depth 0.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Energy Rating 0.05J | ||
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
