KYOCERA AVX, VC Varistor 1 A, Clamping 50 V

Subtotal (1 pack of 10 units)*

€1.54

(exc. VAT)

€1.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,920 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.154€1.54

*price indicative

Packaging Options:
RS Stock No.:
697-9072
Mfr. Part No.:
VC08LC18A500DP
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Varistor

Clamping Voltage VC

50V

Clamping Current

1A

Mount Type

Surface

Material

Ceramic

Series

VC

Maximum AC Voltage

14V ac

Maximum DC Voltage

18V dc

Number of Circuits

1

Maximum Surge Current

30A

Length

2.01mm

Maximum Operating Temperature

125°C

Height

1.02mm

Depth

1.25mm

Standards/Approvals

No

Automotive Standard

No

Energy Rating

0.1J

SMT Transient Suppressors - TransGuard®


Multilayer ZnO ceramic suppressors

Copper Clad Steel, Solder Coated Lead Finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy