EPCOS, AdvanceD-MP Metal Oxide Varistor 210pF 50A, Clamping 1120V, Varistor 680V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
711-8167
Mfr. Part No.:
B72214P2421K101
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

680V

Maximum AC Voltage Rating

420V

Maximum DC Voltage Rating

560V

Clamping Voltage

1120V

Clamping Current

50A

Material

Metal

Energy

190J

Series

AdvanceD-MP

Diameter

16.5mm

Maximum Surge Current

6000A

Capacitance

210pF

Thickness

8.2mm

Dimensions

16.5 (Dia.) x 8.2mm

Lead Pitch

7.5mm

The EPCOS metal oxide varistor are designed for over voltage protection .Wide operating voltage range up to 680 VRMS .Ideally suited for AC applications where low level repetitive surges are expected.

Wide operating voltage range 130 to 680 VRMS
All types duty cycle @ 6 kV/ 3 kA = Greater than 10 pulses, according to IEC 60950-1 Annex Q

IEC
61051-2
All types Inom @ 3 kA = Greater than 15 impulses according to UL 1449, 3rd Edition surge current
generator (8/20 μs), Type 2 listed
Multiple pulse handling capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy