EPCOS, AdvanceD-MP Metal Oxide Varistor 180pF 50A, Clamping 1240V, Varistor 750V

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-1425
Mfr. Part No.:
B72214P2461K101
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

750V

Maximum AC Voltage Rating

460V

Maximum DC Voltage Rating

615V

Clamping Voltage

1240V

Clamping Current

50A

Energy

200J

Material

Metal

Series

AdvanceD-MP

Diameter

16.5mm

Maximum Surge Current

6000A

Capacitance

180pF

Thickness

8.5mm

Dimensions

16.5 (Dia.) x 8.5mm

Lead Pitch

7.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy