Panasonic, V Surge Absorber 300 pF 50 A, Clamping 1.025 kV, Varistor 620 V
- RS Stock No.:
- 785-8929
- Mfr. Part No.:
- ERZE11A621
- Manufacturer:
- Panasonic
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€4.60
(exc. VAT)
€5.65
(inc. VAT)
In Stock
- Plus 2,175 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.184 | €4.60 |
| 125 - 225 | €0.177 | €4.43 |
| 250 - 1225 | €0.174 | €4.35 |
| 1250 + | €0.172 | €4.30 |
*price indicative
- RS Stock No.:
- 785-8929
- Mfr. Part No.:
- ERZE11A621
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 620 V | |
| Product Type | Surge Absorber | |
| Clamping Voltage VC | 1.025kV | |
| Packaging | Bulk | |
| Clamping Current | 50A | |
| Series | V | |
| Diameter | 14mm | |
| Maximum AC Voltage | 385V ac | |
| Maximum Surge Current | 5kA | |
| Maximum DC Voltage | 505V dc | |
| Capacitance | 300pF | |
| Length | 38mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CQC, VDE, UL 1449 | |
| Thickness | 7.5mm | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 190J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 620 V | ||
Product Type Surge Absorber | ||
Clamping Voltage VC 1.025kV | ||
Packaging Bulk | ||
Clamping Current 50A | ||
Series V | ||
Diameter 14mm | ||
Maximum AC Voltage 385V ac | ||
Maximum Surge Current 5kA | ||
Maximum DC Voltage 505V dc | ||
Capacitance 300pF | ||
Length 38mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CQC, VDE, UL 1449 | ||
Thickness 7.5mm | ||
Lead Pitch 7.5mm | ||
Energy Rating 190J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- ID
Metal Oxide Varistors ZNR Series E11
Large surge current and energy handling capacity in relation to the compact size.
Various pitches, sizes and voltages
RoHS compliant
Related links
- Panasonic Clamping 1.025 kV, Varistor 620 V
- TDK Clamping 1.025 kV, Varistor 620 V
- Panasonic Clamping 40 V, Varistor 360 V
- Panasonic Varistor 390 V
- Panasonic Clamping 1.355 kV, Varistor 470 V
- Panasonic Clamping 1.12 kV, Varistor 680 V
- Panasonic Clamping 1.355 kV, Varistor 220 V
- Panasonic Clamping 1.815 kV, Varistor 39 V
