Panasonic, V Surge Absorber 280 pF 10 A, Clamping 1.025 kV, Varistor 620 V
- RS Stock No.:
- 785-8862
- Mfr. Part No.:
- ERZE10A621
- Manufacturer:
- Panasonic
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-8862
- Mfr. Part No.:
- ERZE10A621
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 620 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 1.025kV | |
| Clamping Current | 10A | |
| Series | V | |
| Diameter | 12.5mm | |
| Maximum AC Voltage | 385V ac | |
| Maximum DC Voltage | 505V dc | |
| Maximum Surge Current | 4.5kA | |
| Capacitance | 280pF | |
| Length | 36mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1449, CQC, VDE | |
| Thickness | 7.8mm | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 126J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 620 V | ||
Packaging Bulk | ||
Clamping Voltage VC 1.025kV | ||
Clamping Current 10A | ||
Series V | ||
Diameter 12.5mm | ||
Maximum AC Voltage 385V ac | ||
Maximum DC Voltage 505V dc | ||
Maximum Surge Current 4.5kA | ||
Capacitance 280pF | ||
Length 36mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1449, CQC, VDE | ||
Thickness 7.8mm | ||
Lead Pitch 7.5mm | ||
Energy Rating 126J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- ID
Metal Oxide Varistors ZNR Series E10
Large surge current and energy handling capacity in relation to the compact size.
Various pitches, sizes and voltages
RoHS compliant
Related links
- Panasonic Clamping 1.025 kV, Varistor 620 V
- TDK Clamping 1.025 kV, Varistor 620 V
- Panasonic Varistor 620 V, Disc
- Panasonic Clamping 1.355 kV, Varistor 470 V
- Panasonic Clamping 1.12 kV, Varistor 680 V
- Panasonic Clamping 1.355 kV, Varistor 220 V
- Panasonic Clamping 1.815 kV, Varistor 39 V
- Panasonic Clamping 1.24 kV, Varistor 750 V
