Littelfuse, DA Metal Oxide Varistor, Clamping 650 V
- RS Stock No.:
- 878-1735
- Mfr. Part No.:
- V251DA40
- Manufacturer:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€44.44
(exc. VAT)
€54.66
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €44.44 |
| 10 - 24 | €43.24 |
| 25 - 49 | €42.08 |
| 50 - 99 | €41.02 |
| 100 + | €40.00 |
*price indicative
- RS Stock No.:
- 878-1735
- Mfr. Part No.:
- V251DA40
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 650V | |
| Material | Metal | |
| Series | DA | |
| Maximum AC Voltage | 250V ac | |
| Maximum Surge Current | 40kA | |
| Maximum DC Voltage | 330V dc | |
| Pin Count | 2 | |
| Length | 62mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL | |
| Energy Rating | 370J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 650V | ||
Material Metal | ||
Series DA | ||
Maximum AC Voltage 250V ac | ||
Maximum Surge Current 40kA | ||
Maximum DC Voltage 330V dc | ||
Pin Count 2 | ||
Length 62mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL | ||
Energy Rating 370J | ||
- COO (Country of Origin):
- IE
Littelfuse Metal Oxide Varistors - DA/DB Series
Littelfuse DA/DB series of MOV's are heavy duty industrial varistors that are designed to provide surge protection for motor controls and power supplies used in heavy duty equipment. Both the DA and DB Series feature improved creep and strike distance capability to minimize breakdown along the package surface design that provides complete electrical isolation of the disc sub-assembly.
Features:
DA-Screw Terminals, DB Quick Connect Push-on Connectors
RoHS compliant and Lead–free
High energy absorption capability
Wide operating voltage range
