Keysight Technologies
- RS Stock No.:
- 283-8702
- Mfr. Part No.:
- 89601301C
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€7,416.42
(exc. VAT)
€9,122.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,416.42 |
*price indicative
- RS Stock No.:
- 283-8702
- Mfr. Part No.:
- 89601301C
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Vector Network Analyser Accessory | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Vector Network Analyser Accessory | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies Multi-vendor Hardware Connectivity by extending the hardware connectivity beyond Keysight instrument to allow interoperability with non-Keysight instruments or users own proprietary hardware platforms.
Support the 3rd party signal analyzer
Note
Manufacturers Warranty
Related links
- Keysight Technologies
- Keysight Technologies 333 mm 44 GHz For Use With Vector Network Analyzer Vector Network Analyser
- Keysight Technologies 333 mm with USB Connector 44 GHz For Use With Vector Network Analyzer Vector Network Analyser
- Keysight Technologies with USB Connector 44 GHz For Use With Vector Network Analyzer Vector Network Analyser
- Keysight Technologies with Type N Male, Type N Female Connector 18 GHz
- Keysight Technologies with 3.5 mm Female Connector 26.5 GHz
- Keysight Technologies with 3.5 mm Female Connector 4 GHz
- Keysight Technologies with Type N Female Connector 14 GHz
