Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Specialist Tools
Vehicle Test Kits
Facom Piston Ring Compressors
RS Stock No.:
236-2484
Mfr. Part No.:
750.TB
Manufacturer:
Facom
View this category
8 In stock for delivery within 2 working days
Add to Basket
Units
Select or type quantity
Units
Select or type quantity
Add to basket
Real time stock check
Add to a parts list
Price Each
€68.79
(exc. VAT)
€84.61
(inc. VAT)
Units
Per unit
1 +
€68.79
RS Stock No.:
236-2484
Mfr. Part No.:
750.TB
Manufacturer:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 750.TB
Non Compliant
Statement of conformity
COO (Country of Origin):
TW
The Facom has piston ring compressors for easy insertion of piston into cylinder bore and even compression over full ring length. The overall length of the tool is the 80 mm.
Ratchet mechanism
Complete with key
Attribute
Value
Kit Type
Piston Ring Compressors
Kit Contents
One Piston Ring Compressor, 55 - 110mm dia.