Facom Valve Grinder
- RS Stock No.:
- 238-1918
- Mfr. Part No.:
- D.51
- Manufacturer:
- Facom
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Price 1 Pack of 12
€102.76
(exc. VAT)
€126.39
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €102.76 | €8.563 |
*price indicative
- RS Stock No.:
- 238-1918
- Mfr. Part No.:
- D.51
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
The Facom valve grinder has suction pads 19 to 22 mm.
Weight 0.03 kg
Specifications
Attribute | Value |
---|---|
Kit Type | Valve Grinder |
Kit Contents | Valve grinder |