Legrand RAL 7035 Steel Ventilation Louvre, Square Face Slat 248 mm, 248mm
- RS Stock No.:
- 266-0336
- Mfr. Part No.:
- 0 348 05
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€340.20
(exc. VAT)
€418.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.20 |
*price indicative
- RS Stock No.:
- 266-0336
- Mfr. Part No.:
- 0 348 05
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Ventilation Louvre | |
| Slat Configuration | Square Face | |
| Material | Steel | |
| Colour | RAL 7035 | |
| Standards/Approvals | IK10, IP32 | |
| Width | 248mm | |
| Height | 248mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Ventilation Louvre | ||
Slat Configuration Square Face | ||
Material Steel | ||
Colour RAL 7035 | ||
Standards/Approvals IK10, IP32 | ||
Width 248mm | ||
Height 248mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand metal ventilation slots with grilles is thermal management equipment for enclosure and cabinet, it is set of 2 metal ventilation slots.
+ 2 insect screens
IP32, IK10 protection class
For natural ventilation
Related links
- Legrand Grey Steel Ventilation Louvre, Square Face Slat
- Schneider Electric Grey Steel Grille, Square Face Slat
- RS PRO White Aluminium Vent Grille 36.2mm
- RS PRO White Aluminium Vent Grille 36.2mm
- Schneider Electric White Fan Filter 280mm
- Schneider Electric Grey Steel Vent Grille 160mm, 0 μm
- Schneider Electric Black Blanking Cover 223mm, 90 mm
- Schneider Electric Black Fan Filter 8mm, 49.75 mm
