L-Com D-Sub 15-Pin to Female SVGA Cable Black
- RS Stock No.:
- 287-335
- Mfr. Part No.:
- CTL3VGAMF-10B
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€89.81
(exc. VAT)
€110.47
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.81 |
*price indicative
- RS Stock No.:
- 287-335
- Mfr. Part No.:
- CTL3VGAMF-10B
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | SVGA Cable | |
| Connector Gender B | Female | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CTL3VGAMF-B | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 15-Pin | ||
Product Type SVGA Cable | ||
Connector Gender B Female | ||
Jacket Material Polyvinyl Chloride | ||
Series CTL3VGAMF-B | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com premium VGA extension cables feature three 75 Ohm coaxial cables to assure high quality video signal transmission. The fully moulded backshells of the HD15 connectors provide a very durable assembly.
Male to female gender configuration allows extension of existing SVGA line
Available in 9 standard lengths from 5 to 200 feet
Video monitor extension cable
Related links
- L-Com Male D-Sub 15-Pin to Female SVGA Cable Black
- L-Com Male D-Sub 15-Pin to Female HD15 SVGA Cable, 5 ft Black
- L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 10 ft Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable Black
- L-Com Male D-Sub 15-Pin to Male SVGA Cable Black
- L-Com Male D-Sub 15-Pin to Female VGA SVGA Cable, 5 ft Black
- L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 15 ft Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable Light Grey
