L-Com Male D-Sub 15-Pin to Female HD15 SVGA Cable, 5 ft Black
- RS Stock No.:
- 297-865
- Mfr. Part No.:
- CTL3VGAMF-5B
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€76.31
(exc. VAT)
€93.86
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.31 |
*price indicative
- RS Stock No.:
- 297-865
- Mfr. Part No.:
- CTL3VGAMF-5B
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | SVGA Cable | |
| Connector Type B | HD15 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 5ft | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 15-Pin | ||
Product Type SVGA Cable | ||
Connector Type B HD15 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 5ft | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com premium VGA extension cable is a meticulously engineered cable assembly designed to provide reliable connectivity and optimal performance in audio/video applications. With high density connectors and four twisted pairs, it ensures exceptional signal integrity and minimal interference. The sturdy construction, featuring UL 2919 compliant coaxial conductors, meets stringent industry standards, making it an ideal choice for demanding environments.
Includes durable PVC jacket for enhanced protection against external elements
Each cable assembly is individually packaged to ensure cleanliness and integrity
Thoroughly tested for continuity to guarantee reliable performance
Related links
- L-Com Male D-Sub 15-Pin to Female VGA SVGA Cable, 5 ft Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable, 20 ft Black
- L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 10 ft Black
- L-Com Male D-Sub 15-Pin to Male SVGA Cable, 10 ft Black
- L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 15 ft Black
- L-Com D-Sub 15-Pin to Female SVGA Cable Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable, 10 ft Grey
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable Black
